Technical Document
Specifications
Brand
Teng ToolsSocket Size
8mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Overall Length
38 mm
SR 56.76
SR 56.76 Each (ex VAT)
SR 65.27
SR 65.27 Each (inc. VAT)
Teng Tools 1/2 in Drive 8mm Standard Socket, 12 point, 38 mm Overall Length
1
SR 56.76
SR 56.76 Each (ex VAT)
SR 65.27
SR 65.27 Each (inc. VAT)
Teng Tools 1/2 in Drive 8mm Standard Socket, 12 point, 38 mm Overall Length
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
Teng ToolsSocket Size
8mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Overall Length
38 mm