Telemecanique Sensors Inductive Block-Style Proximity Sensor, 60 mm Detection, 20 → 264 V ac/dc, IP67

RS Stock No.: 179-9946Brand: Telemecanique SensorsManufacturers Part No.: XSDM600539
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

60 mm

Terminal Type

PG 13.5 Gland

IP Rating

IP67

Supply Voltage

20 → 264 V ac/dc

Length

80mm

Width

40mm

Depth

100mm

Maximum dc Voltage

240V

Maximum ac Voltage

240V

Mounting Type

Non-Flush

Switching Current

100 mA, 500 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

10Hz

Housing Material

Plastic

Standards Met

CCC Certificate

Minimum Operating Temperature

-25°C

Country of Origin

France

Stock information temporarily unavailable.

SR 2,313.11

SR 2,313.11 Each (ex VAT)

SR 2,660.08

SR 2,660.08 Each (inc. VAT)

Telemecanique Sensors Inductive Block-Style Proximity Sensor, 60 mm Detection, 20 → 264 V ac/dc, IP67

SR 2,313.11

SR 2,313.11 Each (ex VAT)

SR 2,660.08

SR 2,660.08 Each (inc. VAT)

Telemecanique Sensors Inductive Block-Style Proximity Sensor, 60 mm Detection, 20 → 264 V ac/dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

60 mm

Terminal Type

PG 13.5 Gland

IP Rating

IP67

Supply Voltage

20 → 264 V ac/dc

Length

80mm

Width

40mm

Depth

100mm

Maximum dc Voltage

240V

Maximum ac Voltage

240V

Mounting Type

Non-Flush

Switching Current

100 mA, 500 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

10Hz

Housing Material

Plastic

Standards Met

CCC Certificate

Minimum Operating Temperature

-25°C

Country of Origin

France