Telemecanique Sensors Inductive Block Proximity Sensor, 4 mm Detection, 2-Wire NO, 24 → 240 V ac/dc

RS Stock No.: 221-1730Brand: Telemecanique SensorsManufacturers Part No.: XS8G12MA230
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

24 → 240 V ac/dc

IP Rating

IP67

Length

26mm

Mounting Type

Non-Flush

Maximum dc Voltage

210V

Minimum Operating Temperature

-25°C

Depth

26mm

Shielding

Unshielded

Maximum Switching Frequency

250 Hz, 25Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

250 Hz, 25 Hz

Series

XS

Country of Origin

Indonesia

Stock information temporarily unavailable.

SR 759.76

SR 759.76 Each (ex VAT)

SR 873.72

SR 873.72 Each (inc. VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 4 mm Detection, 2-Wire NO, 24 → 240 V ac/dc

SR 759.76

SR 759.76 Each (ex VAT)

SR 873.72

SR 873.72 Each (inc. VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 4 mm Detection, 2-Wire NO, 24 → 240 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

24 → 240 V ac/dc

IP Rating

IP67

Length

26mm

Mounting Type

Non-Flush

Maximum dc Voltage

210V

Minimum Operating Temperature

-25°C

Depth

26mm

Shielding

Unshielded

Maximum Switching Frequency

250 Hz, 25Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

250 Hz, 25 Hz

Series

XS

Country of Origin

Indonesia