Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO, 12 → 24 V dc

RS Stock No.: 221-1704Brand: Telemecanique SensorsManufacturers Part No.: XS7C1A1DAM8
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Block

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

M8

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

15mm

Mounting Type

Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Depth

15mm

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

XS

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

SR 506.75

SR 506.75 Each (ex VAT)

SR 582.76

SR 582.76 Each (inc. VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO, 12 → 24 V dc

SR 506.75

SR 506.75 Each (ex VAT)

SR 582.76

SR 582.76 Each (inc. VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO, 12 → 24 V dc

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Block

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

M8

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

15mm

Mounting Type

Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Depth

15mm

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

XS

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more