Technical Document
Specifications
Body Style
Barrel
Thread Size
M30 x 1.5
Output Type
PNP-NO
Detection Range
15 mm
Terminal Type
M12 - 4 Pin
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
64mm
Maximum dc Voltage
36V
Switching Current
100 mA
Maximum Switching Frequency
60Hz
Housing Material
Metal, Nickel Plated Brass
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
China
SR 211.51
SR 211.51 Each (ex VAT)
SR 243.24
SR 243.24 Each (inc. VAT)
1
SR 211.51
SR 211.51 Each (ex VAT)
SR 243.24
SR 243.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Body Style
Barrel
Thread Size
M30 x 1.5
Output Type
PNP-NO
Detection Range
15 mm
Terminal Type
M12 - 4 Pin
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
64mm
Maximum dc Voltage
36V
Switching Current
100 mA
Maximum Switching Frequency
60Hz
Housing Material
Metal, Nickel Plated Brass
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
China