Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Cable Type
RG174/U, RG188 A/U, RG316/U
Body Plating
Gold
Contact Plating
Gold
Country of Origin
Hungary
Product details
SMC cable socket
SR 128.96
SR 128.96 Each (ex VAT)
SR 148.30
SR 148.30 Each (inc. VAT)
1
SR 128.96
SR 128.96 Each (ex VAT)
SR 148.30
SR 148.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Cable Type
RG174/U, RG188 A/U, RG316/U
Body Plating
Gold
Contact Plating
Gold
Country of Origin
Hungary
Product details