Technical Document
Specifications
Brand
Tedea HuntleighForce Measured
Compression
Force/ Load Measurement Range
35kg
Sensor Type
Low Profile
Terminal Type
Cable
IP Rating
IP66
Housing Material
Aluminium
Length
22mm
Depth
30mm
Minimum Operating Temperature
-10 (Compensated) °C, -30 (Safe) °C
Maximum Operating Temperature
+40 (Compensated) °C, +70 (Safe) °C
Dimensions
130 mm
SR 432.98
SR 432.98 Each (ex VAT)
SR 497.93
SR 497.93 Each (inc. VAT)
1
SR 432.98
SR 432.98 Each (ex VAT)
SR 497.93
SR 497.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Tedea HuntleighForce Measured
Compression
Force/ Load Measurement Range
35kg
Sensor Type
Low Profile
Terminal Type
Cable
IP Rating
IP66
Housing Material
Aluminium
Length
22mm
Depth
30mm
Minimum Operating Temperature
-10 (Compensated) °C, -30 (Safe) °C
Maximum Operating Temperature
+40 (Compensated) °C, +70 (Safe) °C
Dimensions
130 mm