TecMate Optimate 5 Battery Charger For Lead Acid 12 V 12V 4A with UK plug

RS Stock No.: 161-1564Brand: TecMateManufacturers Part No.: TM232
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

TecMate

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

12V

Charge Current

4A

Plug Type

UK

Number of Batteries Charged

1

Batteries Included

No

Battery Type Charged

Automotive

Model Number

OptiMate 5

Country of Origin

China

Stock information temporarily unavailable.

SR 938.61

SR 938.61 Each (ex VAT)

SR 1,079.40

SR 1,079.40 Each (inc. VAT)

TecMate Optimate 5 Battery Charger For Lead Acid 12 V 12V 4A with UK plug

SR 938.61

SR 938.61 Each (ex VAT)

SR 1,079.40

SR 1,079.40 Each (inc. VAT)

TecMate Optimate 5 Battery Charger For Lead Acid 12 V 12V 4A with UK plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TecMate

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

12V

Charge Current

4A

Plug Type

UK

Number of Batteries Charged

1

Batteries Included

No

Battery Type Charged

Automotive

Model Number

OptiMate 5

Country of Origin

China