TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 3A Switching Current, DPDT

RS Stock No.: 478-7177Brand: TE ConnectivityManufacturers Part No.: V23105A5301A201Distrelec Article No.: 13721004
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Series

D2n

Maximum Switching Power DC

60 W

Length

20.2mm

Latching

No

Depth

10mm

Height

11mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

3A

Maximum Switching Power AC

125VA

Coil Resistance

125Ω

Operating Temperature Range

-25 °C → +85°C

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Czech Republic

Product details

D2n Relay 3A

Universal PCB relay
Monostable
1 winding with 2 changeovers
For installation in push-down switches
Plastic housing, washproof
High voltage handling capability in accordance with FCC Part 68: 1.5 kV (10 / 160 μs)
Switching capacity from a low-level signal up to 3 A
Response / release / bounce time: 5 ms / 4 ms / 3 ms
Standard pinning
Applications: communications technology, entertainment electronics, telecommunications

Approvals

  UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

SR 25.92

SR 25.92 Each (ex VAT)

SR 29.81

SR 29.81 Each (inc. VAT)

TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 3A Switching Current, DPDT

SR 25.92

SR 25.92 Each (ex VAT)

SR 29.81

SR 29.81 Each (inc. VAT)

TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 3A Switching Current, DPDT

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Series

D2n

Maximum Switching Power DC

60 W

Length

20.2mm

Latching

No

Depth

10mm

Height

11mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

3A

Maximum Switching Power AC

125VA

Coil Resistance

125Ω

Operating Temperature Range

-25 °C → +85°C

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Czech Republic

Product details

D2n Relay 3A

Universal PCB relay
Monostable
1 winding with 2 changeovers
For installation in push-down switches
Plastic housing, washproof
High voltage handling capability in accordance with FCC Part 68: 1.5 kV (10 / 160 μs)
Switching capacity from a low-level signal up to 3 A
Response / release / bounce time: 5 ms / 4 ms / 3 ms
Standard pinning
Applications: communications technology, entertainment electronics, telecommunications

Approvals

  UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more