Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
6A
Terminal Type
Through Hole
Length
29mm
Coil Resistance
823 Ω
Height
25.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Depth
12.6mm
Maximum Switching Power AC
1.5 kVA
Application
General Purpose
Country of Origin
Germany
SR 38.13
SR 38.13 Each (ex VAT)
SR 43.85
SR 43.85 Each (inc. VAT)
1
SR 38.13
SR 38.13 Each (ex VAT)
SR 43.85
SR 43.85 Each (inc. VAT)
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
6A
Terminal Type
Through Hole
Length
29mm
Coil Resistance
823 Ω
Height
25.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Depth
12.6mm
Maximum Switching Power AC
1.5 kVA
Application
General Purpose
Country of Origin
Germany


