TE Connectivity PCB Mount Latching Power Relay, 6V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 680-3874Brand: TE ConnectivityManufacturers Part No.: RT424A06
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

6V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

90Ω

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Series

Schrack

Maximum Operating Temperature

+85°C

Height

15.7mm

Depth

12.7mm

Maximum Switching Power AC

2 kVA

Application

Power

Dimensions

29 x 15.7 x 12.7mm

Country of Origin

Austria

Product details

RT1& RT2 Series - Bistable/Latching Relays

From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)

Features and Benefits:

• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

SR 53.91

SR 53.91 Each (ex VAT)

SR 62.00

SR 62.00 Each (inc. VAT)

TE Connectivity PCB Mount Latching Power Relay, 6V dc Coil, 8A Switching Current, DPDT
Select packaging type

SR 53.91

SR 53.91 Each (ex VAT)

SR 62.00

SR 62.00 Each (inc. VAT)

TE Connectivity PCB Mount Latching Power Relay, 6V dc Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

6V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

90Ω

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Series

Schrack

Maximum Operating Temperature

+85°C

Height

15.7mm

Depth

12.7mm

Maximum Switching Power AC

2 kVA

Application

Power

Dimensions

29 x 15.7 x 12.7mm

Country of Origin

Austria

Product details

RT1& RT2 Series - Bistable/Latching Relays

From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)

Features and Benefits:

• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in