Technical Document
Specifications
Brand
TE ConnectivityResistance
1.2kΩ
Power Rating
1W
Tolerance
±5%
Series
ROX1S
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
TE Connectivity ROX1S Series 1W Power Metal Oxide Film Resistors
The ROX1S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX1S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
High power in a compact form
Excellent long-term stability
1W Rated dissipation at 70°C
±5% Resistance tolerance
±300ppm/°C Temperature coefficient
350V Limiting element voltage
600V (max.) Overload voltage
1000MΩ Insulation resistance
Solvent resistant coating
High surge/overload capacity
Complete flameproof construction
SR 280.00
SR 0.28 Each (In a Box of 1000) (ex VAT)
SR 322.00
SR 0.322 Each (In a Box of 1000) (inc. VAT)
1000
SR 280.00
SR 0.28 Each (In a Box of 1000) (ex VAT)
SR 322.00
SR 0.322 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityResistance
1.2kΩ
Power Rating
1W
Tolerance
±5%
Series
ROX1S
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
TE Connectivity ROX1S Series 1W Power Metal Oxide Film Resistors
The ROX1S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX1S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
High power in a compact form
Excellent long-term stability
1W Rated dissipation at 70°C
±5% Resistance tolerance
±300ppm/°C Temperature coefficient
350V Limiting element voltage
600V (max.) Overload voltage
1000MΩ Insulation resistance
Solvent resistant coating
High surge/overload capacity
Complete flameproof construction