Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
9mm
Colour
Green
Shrunk Diameter
3mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
UL
Series
RNF-3000
Product details
RNF 3000 heatshrink sleeving
RNF-3000 Series flexible, flame-retardant heat shrink sleeving with polyolefin tubing.
• High shrink ratio of 3:1 easily accommodates awkward irregular shapes
• Six sizes to cover diameters 1 to 24 mm
• Excellent physical, chemical and electrical properties meet industry standards
• Supplied in 1.2 m lengths
Features and Benefits
Applications
RNF 3000 heat shrink sleeving is used for insulation and strain relief of wire terminations and electrical connections. The sleeving is also suitable for light duty harnessing, jacketing and identification of wires, cables and electronic components.
SR 58.92
SR 58.92 Each (ex VAT)
SR 67.76
SR 67.76 Each (inc. VAT)
1
SR 58.92
SR 58.92 Each (ex VAT)
SR 67.76
SR 67.76 Each (inc. VAT)
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
9mm
Colour
Green
Shrunk Diameter
3mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
UL
Series
RNF-3000
Product details
RNF 3000 heatshrink sleeving
RNF-3000 Series flexible, flame-retardant heat shrink sleeving with polyolefin tubing.
• High shrink ratio of 3:1 easily accommodates awkward irregular shapes
• Six sizes to cover diameters 1 to 24 mm
• Excellent physical, chemical and electrical properties meet industry standards
• Supplied in 1.2 m lengths
Features and Benefits
Applications
RNF 3000 heat shrink sleeving is used for insulation and strain relief of wire terminations and electrical connections. The sleeving is also suitable for light duty harnessing, jacketing and identification of wires, cables and electronic components.