Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-Off-On
Panel Cut Out Width
19.2mm
Panel Cut Out Height
13mm
Contact Current Rating
16 A
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
I O II
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
DC Voltage Rating
12 V, 28V
Panel Cut Out Size
13 x 19.2mm
Case Material
Nylon 66
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Mechanical Life
100000Operations
Contact Resistance
100mΩ
Maximum Operating Temperature
+85°C
Product details
PRAS Series
PRAS Series power rockers from Tyco Electronics
Snap-in mounting
13.0 x 19.2mm Panel Cut-out
Tyco Series
SR 14.67
SR 14.67 Each (ex VAT)
SR 16.87
SR 16.87 Each (inc. VAT)
Standard
1
SR 14.67
SR 14.67 Each (ex VAT)
SR 16.87
SR 16.87 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-Off-On
Panel Cut Out Width
19.2mm
Panel Cut Out Height
13mm
Contact Current Rating
16 A
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
I O II
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
DC Voltage Rating
12 V, 28V
Panel Cut Out Size
13 x 19.2mm
Case Material
Nylon 66
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Mechanical Life
100000Operations
Contact Resistance
100mΩ
Maximum Operating Temperature
+85°C
Product details
PRAS Series
PRAS Series power rockers from Tyco Electronics
Snap-in mounting
13.0 x 19.2mm Panel Cut-out