TE Connectivity 68Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W - CRGS0603J68R

RS Stock No.: 904-5068Brand: TE ConnectivityManufacturers Part No.: CRGS0603J68R
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

68Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

0603 Format CRGS Series Anti-Surge Thick Film Resistors

The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Features and Benefits

• Suitable for reflow and wave soldering
• Matte Sn finish over Ni
• Small size and lightweight
• Can tolerate high surge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 17.00

SR 0.17 Each (In a Bag of 100) (ex VAT)

SR 19.55

SR 0.196 Each (In a Bag of 100) (inc. VAT)

TE Connectivity 68Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W - CRGS0603J68R
Select packaging type

SR 17.00

SR 0.17 Each (In a Bag of 100) (ex VAT)

SR 19.55

SR 0.196 Each (In a Bag of 100) (inc. VAT)

TE Connectivity 68Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W - CRGS0603J68R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

68Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

0603 Format CRGS Series Anti-Surge Thick Film Resistors

The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Features and Benefits

• Suitable for reflow and wave soldering
• Matte Sn finish over Ni
• Small size and lightweight
• Can tolerate high surge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more