Technical Document
Specifications
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Square
Connector Type
MHF4
Antenna Mounting Type
Plug
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Gain
5dBi
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
100mm
Series
ANT-GNFPC
Dimensions
13 x 13 x 0.3mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Square
Connector Type
MHF4
Antenna Mounting Type
Plug
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Gain
5dBi
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
100mm
Series
ANT-GNFPC
Dimensions
13 x 13 x 0.3mm
Country of Origin
Taiwan, Province Of China