TE Connectivity Differential Pressure Sensor, 125Pa Operating Max, PCB Mount, 16-Pin, 7kPa Overload Max, SOIC

RS Stock No.: 232-2353Brand: TE ConnectivityManufacturers Part No.: 9333-BBE-S-125-000
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Maximum Overload Pressure

7kPa

Sensor Type

Differential Pressure Sensors

Mounting Type

PCB Mount

Package Type

SOIC

Pin Count

16

Dimensions

19.60 x 10.31mm

Maximum Operating Pressure

125Pa

Maximum Operating Supply Voltage

3.3 → 5 V

Maximum Operating Temperature

85 °C

Minimum Operating Pressure

-125Pa

Minimum Operating Temperature

-20 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 10,689.30

SR 237.54 Each (In a Tube of 45) (ex VAT)

SR 12,292.70

SR 273.171 Each (In a Tube of 45) (inc. VAT)

TE Connectivity Differential Pressure Sensor, 125Pa Operating Max, PCB Mount, 16-Pin, 7kPa Overload Max, SOIC

SR 10,689.30

SR 237.54 Each (In a Tube of 45) (ex VAT)

SR 12,292.70

SR 273.171 Each (In a Tube of 45) (inc. VAT)

TE Connectivity Differential Pressure Sensor, 125Pa Operating Max, PCB Mount, 16-Pin, 7kPa Overload Max, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Overload Pressure

7kPa

Sensor Type

Differential Pressure Sensors

Mounting Type

PCB Mount

Package Type

SOIC

Pin Count

16

Dimensions

19.60 x 10.31mm

Maximum Operating Pressure

125Pa

Maximum Operating Supply Voltage

3.3 → 5 V

Maximum Operating Temperature

85 °C

Minimum Operating Pressure

-125Pa

Minimum Operating Temperature

-20 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more