TE Connectivity Dynamic 5000 Series Male Crimp Terminal, 12AWG Min, 10AWG Max

RS Stock No.: 164-8971Brand: TE ConnectivityManufacturers Part No.: 917803-2
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Male

For Use With

Dynamic 5000 Connector Housing

Series

Dynamic 5000

Minimum Wire Size mm²

3mm²

Minimum Wire Size (mm²)

3mm²

Termination Method

Crimp

Maximum Wire Size mm²

5.5mm²

Maximum Wire Size (mm²)

5.5mm²

Minimum Wire Size AWG

12AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

10AWG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Product details

TE Connectivity Dynamic 5000 Crimp Contacts

The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 5000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Silver plated versions of these contacts are also available for use in high amperage applications. Available with a range of wire sizes from 20 AWG to 12 AWG these D-5000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.

Features & Benefits

• Twist resistant box shape design
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Silver plated versions for high amperage applications
• Wire range of wire sizes from 20 AWG to 12 AWG

Product Application Information

The Dynamic 5000 series connectors are designed for use with high current power line applications

TE Connectivity Dynamic 5000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 54,108.00

SR 15.03 Each (On a Reel of 3600) (ex VAT)

SR 62,224.20

SR 17.284 Each (On a Reel of 3600) (inc. VAT)

TE Connectivity Dynamic 5000 Series Male Crimp Terminal, 12AWG Min, 10AWG Max

SR 54,108.00

SR 15.03 Each (On a Reel of 3600) (ex VAT)

SR 62,224.20

SR 17.284 Each (On a Reel of 3600) (inc. VAT)

TE Connectivity Dynamic 5000 Series Male Crimp Terminal, 12AWG Min, 10AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Male

For Use With

Dynamic 5000 Connector Housing

Series

Dynamic 5000

Minimum Wire Size mm²

3mm²

Minimum Wire Size (mm²)

3mm²

Termination Method

Crimp

Maximum Wire Size mm²

5.5mm²

Maximum Wire Size (mm²)

5.5mm²

Minimum Wire Size AWG

12AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Contact Material

Copper Alloy

Maximum Wire Size (AWG)

10AWG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Product details

TE Connectivity Dynamic 5000 Crimp Contacts

The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 5000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Silver plated versions of these contacts are also available for use in high amperage applications. Available with a range of wire sizes from 20 AWG to 12 AWG these D-5000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.

Features & Benefits

• Twist resistant box shape design
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Silver plated versions for high amperage applications
• Wire range of wire sizes from 20 AWG to 12 AWG

Product Application Information

The Dynamic 5000 series connectors are designed for use with high current power line applications

TE Connectivity Dynamic 5000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more