TE Connectivity, Superseal 1.5 Insulation Boot for use with Automotive Connectors

RS Stock No.: 366-2077Brand: TE ConnectivityManufacturers Part No.: 880811-2Distrelec Article No.: 14402750
brand-logo

Technical Document

Specifications

For Use With

Automotive Connectors

Accessory Type

Insulation Boot

Series

Superseal 1.5

Country of Origin

Austria

Product details

TE Connectivity SUPERSEAL Series 1.5 Cover Boot for Plug and Cap Housings

AMP SUPERSEAL Series 1.5 mm black elastomer cable support cover boots for automotive connector plug and cap housings.

Options available include single and multiple pack sizes:

880810-1 - Stock number 366-2061 and 136-1746 has 2 ways
880811-2 - Stock number 366-2077 and 136-1747 has 3 ways
493581-1 - Stock number 679-7132 and 136-1874 has 4 ways

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

You may be interested in
Stock information temporarily unavailable.

SR 59.05

SR 11.81 Each (In a Pack of 5) (ex VAT)

SR 67.91

SR 13.582 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, Superseal 1.5 Insulation Boot for use with Automotive Connectors

SR 59.05

SR 11.81 Each (In a Pack of 5) (ex VAT)

SR 67.91

SR 13.582 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, Superseal 1.5 Insulation Boot for use with Automotive Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

For Use With

Automotive Connectors

Accessory Type

Insulation Boot

Series

Superseal 1.5

Country of Origin

Austria

Product details

TE Connectivity SUPERSEAL Series 1.5 Cover Boot for Plug and Cap Housings

AMP SUPERSEAL Series 1.5 mm black elastomer cable support cover boots for automotive connector plug and cap housings.

Options available include single and multiple pack sizes:

880810-1 - Stock number 366-2061 and 136-1746 has 2 ways
880811-2 - Stock number 366-2077 and 136-1747 has 3 ways
493581-1 - Stock number 679-7132 and 136-1874 has 4 ways

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

You may be interested in