TE Connectivity Circular Connector, 16 Contacts, In-line, Plug, Female, CPC Series 1 Series

RS Stock No.: 756-1054Brand: TE ConnectivityManufacturers Part No.: 796274-1
brand-logo

Technical Document

Specifications

Number Of Contacts

16

Mounting Type

In-line

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Through Hole

Series

CPC Series 1

Body Orientation

Straight

Mating Type

Keyed

Shell Size

17

Housing Material

Thermoplastic

Product details

TE Connectivity Series 1 CPC Connectors, One-Piece Sealed

Series 1 sealed single piece circular plastic connectors made from UL 94V-0 black thermoplastic with a pre-installed, bonded peripheral seal made of grey elastomer. This Series 1 sealed circular plastic connector range consists of square flange receptacles, free-hanging receptacles and plugs, please refer to table for details. The square flange receptacle versions of these Series 1 circular plastic connectors use flange seals, see stock numbers 362-4429, 362-4441 and 362-4457 typically.

TE Connectivity CPC Plastic Series 1, 2 and 3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

SR 162.52

SR 162.52 Each (ex VAT)

SR 186.90

SR 186.90 Each (inc. VAT)

TE Connectivity Circular Connector, 16 Contacts, In-line, Plug, Female, CPC Series 1 Series
Select packaging type

SR 162.52

SR 162.52 Each (ex VAT)

SR 186.90

SR 186.90 Each (inc. VAT)

TE Connectivity Circular Connector, 16 Contacts, In-line, Plug, Female, CPC Series 1 Series

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Select packaging type

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

16

Mounting Type

In-line

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Through Hole

Series

CPC Series 1

Body Orientation

Straight

Mating Type

Keyed

Shell Size

17

Housing Material

Thermoplastic

Product details

TE Connectivity Series 1 CPC Connectors, One-Piece Sealed

Series 1 sealed single piece circular plastic connectors made from UL 94V-0 black thermoplastic with a pre-installed, bonded peripheral seal made of grey elastomer. This Series 1 sealed circular plastic connector range consists of square flange receptacles, free-hanging receptacles and plugs, please refer to table for details. The square flange receptacle versions of these Series 1 circular plastic connectors use flange seals, see stock numbers 362-4429, 362-4441 and 362-4457 typically.

TE Connectivity CPC Plastic Series 1, 2 and 3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in