TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28

RS Stock No.: 719-9129Brand: TE ConnectivityManufacturers Part No.: 66682-2
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Male

Wire Size

28 → 24 AWG

Contact Material

Brass

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Signal

Series

AMPLIMITE HDP-20

Contact Size

20

Length

14.86mm

Product details

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 59.50

SR 1.19 Each (In a Pack of 50) (ex VAT)

SR 68.42

SR 1.368 Each (In a Pack of 50) (inc. VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28
Select packaging type

SR 59.50

SR 1.19 Each (In a Pack of 50) (ex VAT)

SR 68.42

SR 1.368 Each (In a Pack of 50) (inc. VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Male

Wire Size

28 → 24 AWG

Contact Material

Brass

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Signal

Series

AMPLIMITE HDP-20

Contact Size

20

Length

14.86mm

Product details

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more