TE Connectivity Male 5 Way Battery Connector, Through Hole, 50 V dc

RS Stock No.: 164-7799Brand: TE ConnectivityManufacturers Part No.: 5787446-1
brand-logo
View all in Battery Connectors

Technical Document

Specifications

Gender

Male

Number Of Contacts

5

Mounting Type

Through Hole

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Tin Lead Alloy over Nickel

Voltage Rating

50 V dc

Country of Origin

China

Stock information temporarily unavailable.

SR 2,742.00

SR 22.85 Each (In a Tray of 120) (ex VAT)

SR 3,153.30

SR 26.278 Each (In a Tray of 120) (inc. VAT)

TE Connectivity Male 5 Way Battery Connector, Through Hole, 50 V dc

SR 2,742.00

SR 22.85 Each (In a Tray of 120) (ex VAT)

SR 3,153.30

SR 26.278 Each (In a Tray of 120) (inc. VAT)

TE Connectivity Male 5 Way Battery Connector, Through Hole, 50 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Number Of Contacts

5

Mounting Type

Through Hole

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Tin Lead Alloy over Nickel

Voltage Rating

50 V dc

Country of Origin

China