TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 125V

RS Stock No.: 745-5628Brand: TE ConnectivityManufacturers Part No.: 5-6437630-5
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

6 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

10.5mm

Actuator Material

Chromium Plated Brass

Voltage Rating

125 V, 250V

Contact Material

Silver Plated Brass Alloy

Contact Resistance

0.01Ω

Panel Cut Out Size

6.2mm

Standards Met

RoHS

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

50000Cycles

Maximum Operating Temperature

+70°C

Product details

TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series

FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 119.29

SR 119.29 Each (ex VAT)

SR 137.18

SR 137.18 Each (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 125V
Select packaging type

SR 119.29

SR 119.29 Each (ex VAT)

SR 137.18

SR 137.18 Each (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 125V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

6 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

10.5mm

Actuator Material

Chromium Plated Brass

Voltage Rating

125 V, 250V

Contact Material

Silver Plated Brass Alloy

Contact Resistance

0.01Ω

Panel Cut Out Size

6.2mm

Standards Met

RoHS

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

50000Cycles

Maximum Operating Temperature

+70°C

Product details

TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series

FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more