Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
3A
Contact Plating
Tin
Series
AMPMODU HE14
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
125.0°C
Housing Material
Glass Fibre Reinforced PBT
Contact Material
Phosphor Bronze
Product details
Single Row 90° IDC Sockets
Equipped with one row of contacts with IDC exits
Possible connection of discrete wires or ribbon cable with 2.54mm pitch
Polarised case
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.
SR 3,640.00
SR 1.82 Each (In a Box of 2000) (ex VAT)
SR 4,186.00
SR 2.093 Each (In a Box of 2000) (inc. VAT)
2000
SR 3,640.00
SR 1.82 Each (In a Box of 2000) (ex VAT)
SR 4,186.00
SR 2.093 Each (In a Box of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
3A
Contact Plating
Tin
Series
AMPMODU HE14
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
125.0°C
Housing Material
Glass Fibre Reinforced PBT
Contact Material
Phosphor Bronze
Product details
Single Row 90° IDC Sockets
Equipped with one row of contacts with IDC exits
Possible connection of discrete wires or ribbon cable with 2.54mm pitch
Polarised case
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.