TE Connectivity Automotive Connector Plug Brown Wire 36 Way 2377783-1

RS Stock No.: 249-1378Brand: TE ConnectivityManufacturers Part No.: 2377783-1Distrelec Article No.: 30423825
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Monoblock Connector

Number Of Contacts

36

Gender

Male

Number Of Rows

4

Current Rating

20A

Mounting Type

Wire

Colour

Brown

IP Rating

IP30

Coding

A

Width

1.6mm

Housing Material

PBT GF20

Corded

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Series Number

237778

Stock information temporarily unavailable.

SR 2,766.68

SR 9.64 Each (In a Box of 287) (ex VAT)

SR 3,181.68

SR 11.086 Each (In a Box of 287) (inc. VAT)

TE Connectivity Automotive Connector Plug Brown Wire 36 Way 2377783-1

SR 2,766.68

SR 9.64 Each (In a Box of 287) (ex VAT)

SR 3,181.68

SR 11.086 Each (In a Box of 287) (inc. VAT)

TE Connectivity Automotive Connector Plug Brown Wire 36 Way 2377783-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Monoblock Connector

Number Of Contacts

36

Gender

Male

Number Of Rows

4

Current Rating

20A

Mounting Type

Wire

Colour

Brown

IP Rating

IP30

Coding

A

Width

1.6mm

Housing Material

PBT GF20

Corded

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Series Number

237778