Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, AMP CPC Connector Housing Panel Mount Socket, 600 V ac

RS Stock No.: 260-2739Brand: TE ConnectivityManufacturers Part No.: 213864-1
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Plug/Socket

Socket

Voltage Rating

600 V ac

Gender

Receptacle

Mounting Type

Panel Mount

Housing Material

GF Nylon

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

AMP CPC

Series Number

CPC

Country of Origin

United States

Stock information temporarily unavailable.

SR 45.94

SR 45.94 Each (ex VAT)

SR 52.83

SR 52.83 Each (inc. VAT)

TE Connectivity, AMP CPC Connector Housing Panel Mount Socket, 600 V ac

SR 45.94

SR 45.94 Each (ex VAT)

SR 52.83

SR 52.83 Each (inc. VAT)

TE Connectivity, AMP CPC Connector Housing Panel Mount Socket, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug/Socket

Socket

Voltage Rating

600 V ac

Gender

Receptacle

Mounting Type

Panel Mount

Housing Material

GF Nylon

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

AMP CPC

Series Number

CPC

Country of Origin

United States