Technical Document
Specifications
Brand
TE ConnectivityType
Connector
Form Factor
CFP2
Gender
Female
Number of Ports
2
Number Of Contacts
148
Contact Material
Copper Alloy
Contact Plating
Gold
Housing Material
Liquid Crystal Polymer
Termination Method
Solder
Country of Origin
United States
Product details
100/40G Ethernet CFP Connectors
TE Connectivity CFP 40G & 100G Ethernet Connectors
SR 39,235.50
SR 261.57 Each (In a Bag of 150) (ex VAT)
SR 45,120.82
SR 300.806 Each (In a Bag of 150) (inc. VAT)
150
SR 39,235.50
SR 261.57 Each (In a Bag of 150) (ex VAT)
SR 45,120.82
SR 300.806 Each (In a Bag of 150) (inc. VAT)
150
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityType
Connector
Form Factor
CFP2
Gender
Female
Number of Ports
2
Number Of Contacts
148
Contact Material
Copper Alloy
Contact Plating
Gold
Housing Material
Liquid Crystal Polymer
Termination Method
Solder
Country of Origin
United States
Product details