Technical Document
Specifications
Brand
TE ConnectivityType
Straight Cable Boot
Inside Diameter Primary
26.1mm
Inside Diameter Secondary
7.6mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
19.1mm
Shrunk Diameter Secondary
2.6mm
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Standard
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
TE ConnectivityType
Straight Cable Boot
Inside Diameter Primary
26.1mm
Inside Diameter Secondary
7.6mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
19.1mm
Shrunk Diameter Secondary
2.6mm