TE Connectivity Load Cell, Compression Measure

RS Stock No.: 221-7321Brand: TE ConnectivityManufacturers Part No.: 20009605-20
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Force Measured

Compression

Terminal Type

Cable

Width

5.45mm

Gauge Length

100mm

Maximum Current

3 mA

Maximum Operating Temperature

+50°C

Stock information temporarily unavailable.

SR 3,489.20

SR 174.46 Each (In a Box of 20) (ex VAT)

SR 4,012.58

SR 200.629 Each (In a Box of 20) (inc. VAT)

TE Connectivity Load Cell, Compression Measure

SR 3,489.20

SR 174.46 Each (In a Box of 20) (ex VAT)

SR 4,012.58

SR 200.629 Each (In a Box of 20) (inc. VAT)

TE Connectivity Load Cell, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force Measured

Compression

Terminal Type

Cable

Width

5.45mm

Gauge Length

100mm

Maximum Current

3 mA

Maximum Operating Temperature

+50°C