Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Through Hole
Orientation
Straight
Depth
37mm
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Country of Origin
China
Product details
Tyco Industrial Ethernet Receptacles
TE Connectivity Range
Stock information temporarily unavailable.
SR 68.71
SR 68.71 Each (ex VAT)
SR 79.02
SR 79.02 Each (inc. VAT)
TE Connectivity Female RJ45 Connector, Through Hole
1
SR 68.71
SR 68.71 Each (ex VAT)
SR 79.02
SR 79.02 Each (inc. VAT)
TE Connectivity Female RJ45 Connector, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Through Hole
Orientation
Straight
Depth
37mm
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Country of Origin
China
Product details