Technical Document
Specifications
Brand
TE ConnectivityPole Format
2
Series
LIGHT-N-LOK
Gender
Female
Number Of Ways
2
Plug/Socket
Socket
Colour
Orange
Type
Modular Latched Wire to Wire
Mounting Type
Cable Mount
Current Rating
9A
Voltage Rating
600 V ac
Wire Size
22 → 16 AWG
Termination Method
Poke-In
Contact Plating
Tin
Contact Material
Copper Alloy
SR 585.00
SR 1.17 Each (In a Bag of 500) (ex VAT)
SR 672.75
SR 1.346 Each (In a Bag of 500) (inc. VAT)
500
SR 585.00
SR 1.17 Each (In a Bag of 500) (ex VAT)
SR 672.75
SR 1.346 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityPole Format
2
Series
LIGHT-N-LOK
Gender
Female
Number Of Ways
2
Plug/Socket
Socket
Colour
Orange
Type
Modular Latched Wire to Wire
Mounting Type
Cable Mount
Current Rating
9A
Voltage Rating
600 V ac
Wire Size
22 → 16 AWG
Termination Method
Poke-In
Contact Plating
Tin
Contact Material
Copper Alloy