TE Connectivity, AMP MCON Female 4 Way

RS Stock No.: 217-5350Brand: TE ConnectivityManufacturers Part No.: 1-1718645-1Distrelec Article No.: 30223238
brand-logo

Technical Document

Specifications

Number Of Rows

1

Series

AMP MCON

Gender

Female

Number Of Contacts

4

IP Rating

IP6K9K

Stock information temporarily unavailable.

SR 12,615.00

SR 8.41 Each (In a Box of 1500) (ex VAT)

SR 14,507.25

SR 9.672 Each (In a Box of 1500) (inc. VAT)

TE Connectivity, AMP MCON Female 4 Way

SR 12,615.00

SR 8.41 Each (In a Box of 1500) (ex VAT)

SR 14,507.25

SR 9.672 Each (In a Box of 1500) (inc. VAT)

TE Connectivity, AMP MCON Female 4 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Rows

1

Series

AMP MCON

Gender

Female

Number Of Contacts

4

IP Rating

IP6K9K