Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V
Output Current
5A
Power Rating
40W
Input Voltage
90 → 264V
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Switching Power Supply, KMD-40-512, 5V, 5A, 40W, 90 → 264V Input Voltage
1
P.O.A.
TDK-Lambda Switching Power Supply, KMD-40-512, 5V, 5A, 40W, 90 → 264V Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V
Output Current
5A
Power Rating
40W
Input Voltage
90 → 264V
Country of Origin
Taiwan, Province Of China