TDK-Lambda DPP120 - 960 DIN Rail Power Supply, 340 → 575V ac ac Input, 24V dc dc Output, 10A Output, 240W

RS Stock No.: 283-1778Brand: TDK-LambdaManufacturers Part No.: DPP240-24-3Distrelec Article No.: 11080677
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DPP120 - 960

AC or DC Input Voltage

ac

Input Voltage

340 → 575V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

SR 1,051.16

SR 1,051.16 Each (ex VAT)

SR 1,208.83

SR 1,208.83 Each (inc. VAT)

TDK-Lambda DPP120 - 960 DIN Rail Power Supply, 340 → 575V ac ac Input, 24V dc dc Output, 10A Output, 240W

SR 1,051.16

SR 1,051.16 Each (ex VAT)

SR 1,208.83

SR 1,208.83 Each (inc. VAT)

TDK-Lambda DPP120 - 960 DIN Rail Power Supply, 340 → 575V ac ac Input, 24V dc dc Output, 10A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DPP120 - 960

AC or DC Input Voltage

ac

Input Voltage

340 → 575V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Country of Origin

Taiwan, Province Of China