TDK-Lambda CCG15 DC-DC Converter, 3.3V dc/ 4A Output, 18 → 76 V dc Input, 13.2W, Through Hole, +85°C Max Temp

RS Stock No.: 126-3520Brand: TDK-LambdaManufacturers Part No.: CCG15-48-03S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

18 → 76 V dc

Power Rating

13.2W

Input Voltage Nominal

18 → 76 V dc

Output Current

4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

4.5 → 5.5V

Isolation Voltage

500V dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

CCG15

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+85°C

Standards Met

CE, EN 60950-1, UL/CSA 60950-1

Country of Origin

Japan

Product details

TDK-Lambda CCG15 Series Isolated DC-DC Converters

The CCG15 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications for this series are test and measurement, broadcast, communication, general purpose industrial,factory automation and process control.

Features and Benefits

• Wide Range DC Input 9-36 or 18-76V
• Industry Standard 1" x 1" Footprint
• High Efficiency - Up to 88%
• Remote on/off
• Adjustable Output
• Six Sided Shielding
• Easier System Thermal Management
• Reduced Radiated Noise

TDK-Lambda Isolated DC-DC Converters, CCG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 192.83

SR 192.83 Each (ex VAT)

SR 221.75

SR 221.75 Each (inc. VAT)

TDK-Lambda CCG15 DC-DC Converter, 3.3V dc/ 4A Output, 18 → 76 V dc Input, 13.2W, Through Hole, +85°C Max Temp

SR 192.83

SR 192.83 Each (ex VAT)

SR 221.75

SR 221.75 Each (inc. VAT)

TDK-Lambda CCG15 DC-DC Converter, 3.3V dc/ 4A Output, 18 → 76 V dc Input, 13.2W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

18 → 76 V dc

Power Rating

13.2W

Input Voltage Nominal

18 → 76 V dc

Output Current

4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

4.5 → 5.5V

Isolation Voltage

500V dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

CCG15

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+85°C

Standards Met

CE, EN 60950-1, UL/CSA 60950-1

Country of Origin

Japan

Product details

TDK-Lambda CCG15 Series Isolated DC-DC Converters

The CCG15 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications for this series are test and measurement, broadcast, communication, general purpose industrial,factory automation and process control.

Features and Benefits

• Wide Range DC Input 9-36 or 18-76V
• Industry Standard 1" x 1" Footprint
• High Efficiency - Up to 88%
• Remote on/off
• Adjustable Output
• Six Sided Shielding
• Easier System Thermal Management
• Reduced Radiated Noise

TDK-Lambda Isolated DC-DC Converters, CCG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more