Sylvania B22 LED Bulbs 7 W(60W), 2700K, Homelight

RS Stock No.: 288-9651Brand: SylvaniaManufacturers Part No.: 29326
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

B22

Wattage

7 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

60W

Dimmable

No

Colour Tone

Homelight

Country of Origin

China

Stock information temporarily unavailable.

SR 46.09

SR 46.09 Each (ex VAT)

SR 53.00

SR 53.00 Each (inc. VAT)

Sylvania B22 LED Bulbs 7 W(60W), 2700K, Homelight

SR 46.09

SR 46.09 Each (ex VAT)

SR 53.00

SR 53.00 Each (inc. VAT)

Sylvania B22 LED Bulbs 7 W(60W), 2700K, Homelight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

B22

Wattage

7 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

60W

Dimmable

No

Colour Tone

Homelight

Country of Origin

China