11, Single-Sided Copper Clad Board FR2 With 35μm Copper Thick, 100 x 100 x 1.6mm

RS Stock No.: 453-9035Brand: SunhayatoManufacturers Part No.: 11
brand-logo
View all in Copper Clad Boards

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Board Type

Plain Copper Board

Number of Sides

1

Dimensions

100 x 100 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR1

Length

100mm

Thickness

1.6mm

Width

100mm

Country of Origin

Japan

Product details

Copper-Clad Laminated Sheet (cut board)

Paper phenol (FR-1) and glass epoxy (FR-4) provided for general-purpose raw boards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

SR 10.44

SR 10.44 Each (ex VAT)

SR 12.01

SR 12.01 Each (inc. VAT)

11, Single-Sided Copper Clad Board FR2 With 35μm Copper Thick, 100 x 100 x 1.6mm

SR 10.44

SR 10.44 Each (ex VAT)

SR 12.01

SR 12.01 Each (inc. VAT)

11, Single-Sided Copper Clad Board FR2 With 35μm Copper Thick, 100 x 100 x 1.6mm

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Board Type

Plain Copper Board

Number of Sides

1

Dimensions

100 x 100 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR1

Length

100mm

Thickness

1.6mm

Width

100mm

Country of Origin

Japan

Product details

Copper-Clad Laminated Sheet (cut board)

Paper phenol (FR-1) and glass epoxy (FR-4) provided for general-purpose raw boards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).