STMicroelectronics Surface Mount, 4-pin, TRIAC, 800V

RS Stock No.: 210-8757Brand: STMicroelectronicsManufacturers Part No.: T2535T-8G-TR
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

25A

Mounting Type

Surface Mount

Package Type

D2PAK

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

800V

Pin Count

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 73.90

SR 7.39 Each (In a Pack of 10) (ex VAT)

SR 84.98

SR 8.498 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics Surface Mount, 4-pin, TRIAC, 800V
Select packaging type

SR 73.90

SR 7.39 Each (In a Pack of 10) (ex VAT)

SR 84.98

SR 8.498 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics Surface Mount, 4-pin, TRIAC, 800V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

25A

Mounting Type

Surface Mount

Package Type

D2PAK

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

800V

Pin Count

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more