STMicroelectronics, 32bit ARM Cortex M0+, STM32WB Wireless Microcontroller, 64MHz, 32-Pin VFQFPN

RS Stock No.: 215-048Brand: STMicroelectronicsManufacturers Part No.: STM32WB05KNV6TR
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32WB

Package Type

VFQFPN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Maximum Frequency

64MHz

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

SR 13.10

SR 13.10 Each (ex VAT)

SR 15.06

SR 15.06 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0+, STM32WB Wireless Microcontroller, 64MHz, 32-Pin VFQFPN
Select packaging type

SR 13.10

SR 13.10 Each (ex VAT)

SR 15.06

SR 15.06 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0+, STM32WB Wireless Microcontroller, 64MHz, 32-Pin VFQFPN

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Select packaging type

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32WB

Package Type

VFQFPN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Maximum Frequency

64MHz

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more