Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
84MHz
RAM Size
96 kB
USB Channels
1
Typical Operating Supply Voltage
1.7 → 3.6 V
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
10 x 10 x 1.45mm
Width
10mm
Data Rate
42Mbps
Height
1.45mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
ADCs
16 x 12 bit
Product details
STM32F401 Microcontrollers, STMicroelectronics
The STM32 F401 series ARM® Cortex™-M4 based MCU with Digital signal processing and floating point unit (FPU) featuring peripherals such as ADCs, 16-bit timers as well as communication interfaces; USART, SPI, I2C, I2S and audio PLL. STM32F401 Dynamic Efficiency™ microcontroller can be used in medical, consumer and Industrial applications.
USB 2.0 OTG FS/HS, USARTs, SPI, I²C, SDIO, I²S
Flash memory: up to 256 KB
SRAM: up to 64 KB
12-bit ADC, 16-bit/32-bit Timers
Operation voltage: 1.7 to 3.6 V
Performance: 84 MHz, 105 DMIPS/285 Core Mark performances
Power efficiency: ART accelerator and dynamic power scaling
Small package: 3 x 3 mm
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
SR 49.14
SR 49.14 Each (ex VAT)
SR 56.51
SR 56.51 Each (inc. VAT)
Standard
1
SR 49.14
SR 49.14 Each (ex VAT)
SR 56.51
SR 56.51 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
84MHz
RAM Size
96 kB
USB Channels
1
Typical Operating Supply Voltage
1.7 → 3.6 V
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
10 x 10 x 1.45mm
Width
10mm
Data Rate
42Mbps
Height
1.45mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
ADCs
16 x 12 bit
Product details
STM32F401 Microcontrollers, STMicroelectronics
The STM32 F401 series ARM® Cortex™-M4 based MCU with Digital signal processing and floating point unit (FPU) featuring peripherals such as ADCs, 16-bit timers as well as communication interfaces; USART, SPI, I2C, I2S and audio PLL. STM32F401 Dynamic Efficiency™ microcontroller can be used in medical, consumer and Industrial applications.
USB 2.0 OTG FS/HS, USARTs, SPI, I²C, SDIO, I²S
Flash memory: up to 256 KB
SRAM: up to 64 KB
12-bit ADC, 16-bit/32-bit Timers
Operation voltage: 1.7 to 3.6 V
Performance: 84 MHz, 105 DMIPS/285 Core Mark performances
Power efficiency: ART accelerator and dynamic power scaling
Small package: 3 x 3 mm
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.