STMicroelectronics STM32F091CBT6, 32bit ARM Cortex M0 Microcontroller, STM32F0, 48MHz, 128 kB Flash, 48-Pin LQFP

RS Stock No.: 192-0646Brand: STMicroelectronicsManufacturers Part No.: STM32F091CBT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

32 kB

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of USART Channels

6

Number of CAN Channels

1

Length

7.2mm

ADCs

13 x 12 bit

Maximum Operating Temperature

+85 °C

Height

1.45mm

Width

7.2mm

Minimum Operating Temperature

-40 °C

Dimensions

7.2 x 7.2 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 4,310.00

SR 17.24 Each (In a Tray of 250) (ex VAT)

SR 4,956.50

SR 19.826 Each (In a Tray of 250) (inc. VAT)

STMicroelectronics STM32F091CBT6, 32bit ARM Cortex M0 Microcontroller, STM32F0, 48MHz, 128 kB Flash, 48-Pin LQFP

SR 4,310.00

SR 17.24 Each (In a Tray of 250) (ex VAT)

SR 4,956.50

SR 19.826 Each (In a Tray of 250) (inc. VAT)

STMicroelectronics STM32F091CBT6, 32bit ARM Cortex M0 Microcontroller, STM32F0, 48MHz, 128 kB Flash, 48-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

32 kB

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of USART Channels

6

Number of CAN Channels

1

Length

7.2mm

ADCs

13 x 12 bit

Maximum Operating Temperature

+85 °C

Height

1.45mm

Width

7.2mm

Minimum Operating Temperature

-40 °C

Dimensions

7.2 x 7.2 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more