STMicroelectronics STGB10NC60HDT4 IGBT, 10 A 600 V, 3-Pin D2PAK (TO-263), Surface Mount

RS Stock No.: 795-7041Brand: STMicroelectronicsManufacturers Part No.: STGB10NC60HDT4
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

65 W

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

10.4 x 9.35 x 4.6mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Product details

IGBT Discretes, STMicroelectronics

IGBT Discretes & Modules, STMicroelectronics

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

SR 53.30

SR 10.66 Each (In a Pack of 5) (ex VAT)

SR 61.30

SR 12.259 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics STGB10NC60HDT4 IGBT, 10 A 600 V, 3-Pin D2PAK (TO-263), Surface Mount
Select packaging type

SR 53.30

SR 10.66 Each (In a Pack of 5) (ex VAT)

SR 61.30

SR 12.259 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics STGB10NC60HDT4 IGBT, 10 A 600 V, 3-Pin D2PAK (TO-263), Surface Mount

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Select packaging type

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

65 W

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

10.4 x 9.35 x 4.6mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Product details

IGBT Discretes, STMicroelectronics

IGBT Discretes & Modules, STMicroelectronics

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more