Technical Document
Specifications
Brand
STMicroelectronicsSensor Technology
Motion Sensor
Kit Classification
Data Capture Card
Kit Name
SensorTile
Product details
STEVAL-STLCS0xV1 SensorTile Wireless Sensor Board
The STEVAL-STLCS0xV1 SensorTile integrates movement sensing, barometric pressure sensing, an electronic compass, a MEMS microphone, STM32 MCU and a BlueNRG BLE network processor on a tiny PCB. It supports development of monitoring/tracking applications such as IoT standalone sensor nodes linked to iOS™ or Android™ smartphones.
Module Features
80MHz STM32L476JG Cortex M4F low-power MCU with 1MB Flash memory, 128KB RAM
LSM6DSM iNEMO inertial module: 3D accelerometer and 3D gyroscope
LSM303AGR eCompass module: 3D accelerometer and 3D magnetometer
LPS22HB MEMS digital barometer: 260 to 1260hPa absolute pressure
MP34DT04 MEMS digital microphone with 64dB SNR
BlueNRG-MS Bluetooth 4.1 network processor
BALF-NRG-01D3 50Ω balun with integrated harmonic filter
Chip antenna
LD39115J18R +1.8V @ 150mA LDO regulator
SWD interface for firmware debugging/programming
External interfaces: UART, SPI, SAI, I²C, DFSDM, USB OTG, ADC, GPIO
Available with plug-in and/or solder host board connection
Power supply: +2.0 to +5.5Vdc
Dimensions: 13.5 x 13.5mm
RS Product Codes
143-8869 STEVAL-STLCS01V1 Solder/Plug connection
143-8870 STEVAL-STLCS02V1 Solder only connection
125-3924 STEVAL-STLKT01V1 SensorTile Evaluation Kit
Sensor Solution Evaluation Boards, STMicroelectronics
SR 219.18
SR 219.18 Each (ex VAT)
SR 252.06
SR 252.06 Each (inc. VAT)
1
SR 219.18
SR 219.18 Each (ex VAT)
SR 252.06
SR 252.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsSensor Technology
Motion Sensor
Kit Classification
Data Capture Card
Kit Name
SensorTile
Product details
STEVAL-STLCS0xV1 SensorTile Wireless Sensor Board
The STEVAL-STLCS0xV1 SensorTile integrates movement sensing, barometric pressure sensing, an electronic compass, a MEMS microphone, STM32 MCU and a BlueNRG BLE network processor on a tiny PCB. It supports development of monitoring/tracking applications such as IoT standalone sensor nodes linked to iOS™ or Android™ smartphones.
Module Features
80MHz STM32L476JG Cortex M4F low-power MCU with 1MB Flash memory, 128KB RAM
LSM6DSM iNEMO inertial module: 3D accelerometer and 3D gyroscope
LSM303AGR eCompass module: 3D accelerometer and 3D magnetometer
LPS22HB MEMS digital barometer: 260 to 1260hPa absolute pressure
MP34DT04 MEMS digital microphone with 64dB SNR
BlueNRG-MS Bluetooth 4.1 network processor
BALF-NRG-01D3 50Ω balun with integrated harmonic filter
Chip antenna
LD39115J18R +1.8V @ 150mA LDO regulator
SWD interface for firmware debugging/programming
External interfaces: UART, SPI, SAI, I²C, DFSDM, USB OTG, ADC, GPIO
Available with plug-in and/or solder host board connection
Power supply: +2.0 to +5.5Vdc
Dimensions: 13.5 x 13.5mm
RS Product Codes
143-8869 STEVAL-STLCS01V1 Solder/Plug connection
143-8870 STEVAL-STLCS02V1 Solder only connection
125-3924 STEVAL-STLKT01V1 SensorTile Evaluation Kit