STMicroelectronics MDmesh K5 N-Channel MOSFET, 9 A, 950 V, 3-Pin DPAK STD6N95K5

RS Stock No.: 151-924Brand: STMicroelectronicsManufacturers Part No.: STD6N95K5
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

950 V

Series

MDmesh K5

Package Type

DPAK

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 28,950.00

SR 11.58 1 Reel of 1 (ex VAT)

SR 33,292.50

SR 13.317 1 Reel of 1 (inc. VAT)

STMicroelectronics MDmesh K5 N-Channel MOSFET, 9 A, 950 V, 3-Pin DPAK STD6N95K5

SR 28,950.00

SR 11.58 1 Reel of 1 (ex VAT)

SR 33,292.50

SR 13.317 1 Reel of 1 (inc. VAT)

STMicroelectronics MDmesh K5 N-Channel MOSFET, 9 A, 950 V, 3-Pin DPAK STD6N95K5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

950 V

Series

MDmesh K5

Package Type

DPAK

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more