STMicroelectronics,34W, 15-Pin MULTIWATT V STA540

RS Stock No.: 168-6412Brand: STMicroelectronicsManufacturers Part No.: STA540
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Audio Power Amplifier

Output Type

2 Channel Stereo, 4 Channel Stereo

Maximum Power

34 W, 38W

Application

Speaker

Mounting Type

Through Hole

Amplifier Class

Class A-B

Typical Single Supply Voltage

9 V, 12 V, 15 V, 18 V

Power Supply Type

Single

Package Type

MULTIWATT V

Pin Count

15

Input Signal Type

Single Ended

Output Signal Type

Differential, Single Ended

Minimum Operating Temperature

0 °C

Dimensions

19.6 x 5 x 10.7mm

Maximum Operating Temperature

+70 °C

Country of Origin

Malaysia

Product details

Audio Class-AB Power Amplifiers, STMicroelectronics

Mono, stereo and multi-channel solutions
Wide range of output power options

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 592.25

SR 23.69 Each (In a Tube of 25) (ex VAT)

SR 681.09

SR 27.244 Each (In a Tube of 25) (inc. VAT)

STMicroelectronics,34W, 15-Pin MULTIWATT V STA540

SR 592.25

SR 23.69 Each (In a Tube of 25) (ex VAT)

SR 681.09

SR 27.244 Each (In a Tube of 25) (inc. VAT)

STMicroelectronics,34W, 15-Pin MULTIWATT V STA540
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Audio Power Amplifier

Output Type

2 Channel Stereo, 4 Channel Stereo

Maximum Power

34 W, 38W

Application

Speaker

Mounting Type

Through Hole

Amplifier Class

Class A-B

Typical Single Supply Voltage

9 V, 12 V, 15 V, 18 V

Power Supply Type

Single

Package Type

MULTIWATT V

Pin Count

15

Input Signal Type

Single Ended

Output Signal Type

Differential, Single Ended

Minimum Operating Temperature

0 °C

Dimensions

19.6 x 5 x 10.7mm

Maximum Operating Temperature

+70 °C

Country of Origin

Malaysia

Product details

Audio Class-AB Power Amplifiers, STMicroelectronics

Mono, stereo and multi-channel solutions
Wide range of output power options

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more