STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L452RE-P

RS Stock No.: 146-3867Brand: STMicroelectronicsManufacturers Part No.: NUCLEO-L452RE-P
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM mbed

Processor Family Name

STM

Processor Part Number

STM32L452RE

Processor Type

MCU

Country of Origin

China

Stock information temporarily unavailable.

SR 97.00

SR 97.00 Each (ex VAT)

SR 111.55

SR 111.55 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L452RE-P

SR 97.00

SR 97.00 Each (ex VAT)

SR 111.55

SR 111.55 Each (inc. VAT)

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L452RE-P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM mbed

Processor Family Name

STM

Processor Part Number

STM32L452RE

Processor Type

MCU

Country of Origin

China