STMicroelectronics SRAM, M48T18-150PC1- 64kbit

RS Stock No.: 168-8020Brand: STMicroelectronicsManufacturers Part No.: M48T18-150PC1
brand-logo
View all in SRAM

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Number of Words

8K

Number of Bits per Word

8bit

Maximum Random Access Time

150ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.88 x 18.34 x 8.89mm

Maximum Operating Supply Voltage

5.5 V

Height

8.89mm

Maximum Operating Temperature

+70 °C

Width

18.34mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.5 V

Length

39.88mm

Product details

Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics

Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 1,742.04

SR 145.17 Each (In a Tube of 12) (ex VAT)

SR 2,003.35

SR 166.946 Each (In a Tube of 12) (inc. VAT)

STMicroelectronics SRAM, M48T18-150PC1- 64kbit

SR 1,742.04

SR 145.17 Each (In a Tube of 12) (ex VAT)

SR 2,003.35

SR 166.946 Each (In a Tube of 12) (inc. VAT)

STMicroelectronics SRAM, M48T18-150PC1- 64kbit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Number of Words

8K

Number of Bits per Word

8bit

Maximum Random Access Time

150ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.88 x 18.34 x 8.89mm

Maximum Operating Supply Voltage

5.5 V

Height

8.89mm

Maximum Operating Temperature

+70 °C

Width

18.34mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.5 V

Length

39.88mm

Product details

Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics

Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more