Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
4 A
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-32
Mounting Type
Through Hole
Pin Count
3
Number of Elements per Chip
1
Country of Origin
India
Stock information temporarily unavailable.
SR 87.00
SR 1.74 1 Tube of 1 (ex VAT)
SR 100.05
SR 2.001 1 Tube of 1 (inc. VAT)
STMicroelectronics BD437 NPN Transistor, 4 A, 45 V, 3-Pin SOT-32
50
SR 87.00
SR 1.74 1 Tube of 1 (ex VAT)
SR 100.05
SR 2.001 1 Tube of 1 (inc. VAT)
STMicroelectronics BD437 NPN Transistor, 4 A, 45 V, 3-Pin SOT-32
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
4 A
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-32
Mounting Type
Through Hole
Pin Count
3
Number of Elements per Chip
1
Country of Origin
India