STMicroelectronics 100V 150mA, Dual Schottky Diode, 3-Pin SOT-323 BAT46AWFILM

RS Stock No.: 189-3961Brand: STMicroelectronicsManufacturers Part No.: BAT46AWFILM
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-323

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Anode

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 660.00

SR 0.22 Each (On a Reel of 3000) (ex VAT)

SR 759.00

SR 0.253 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics 100V 150mA, Dual Schottky Diode, 3-Pin SOT-323 BAT46AWFILM

SR 660.00

SR 0.22 Each (On a Reel of 3000) (ex VAT)

SR 759.00

SR 0.253 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics 100V 150mA, Dual Schottky Diode, 3-Pin SOT-323 BAT46AWFILM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-323

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Anode

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more