Technical Document
Specifications
Brand
STMicroelectronicsUnbalance Impedance
50Ω
Balance Impedance
50Ω
Maximum Insertion Loss
1.46dB
Mounting Type
Surface Mount
Pin Count
5
Maximum Frequency
2.54GHz
Minimum Frequency
2400MHz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
50Ω (Ohm) Balun Transformer, STMicroelectronics
STMicroelectronics offer a Balun Transformer BAL-NRF01D3. The ultra-miniature balun is customised for the Nordic Semiconductor circuits such as nRF51422, nRF51822, nRF24AP2-1CH, nRF24AP2-8CH and nRF24LE1 (QFN-32 pins). The balun integrates a matching network and harmonics filter. IPD technology to get the most out of RF performance.
· 50 Ω (Ohm) Input
· 2.45GHz ISM matched Nordic Semiconductor chips with ultralow power transceivers
· Low profile: 595μm after reflow
SR 49.75
SR 1.99 Each (In a Pack of 25) (ex VAT)
SR 57.21
SR 2.288 Each (In a Pack of 25) (inc. VAT)
Standard
25
SR 49.75
SR 1.99 Each (In a Pack of 25) (ex VAT)
SR 57.21
SR 2.288 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Standard
25
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
STMicroelectronicsUnbalance Impedance
50Ω
Balance Impedance
50Ω
Maximum Insertion Loss
1.46dB
Mounting Type
Surface Mount
Pin Count
5
Maximum Frequency
2.54GHz
Minimum Frequency
2400MHz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
50Ω (Ohm) Balun Transformer, STMicroelectronics
STMicroelectronics offer a Balun Transformer BAL-NRF01D3. The ultra-miniature balun is customised for the Nordic Semiconductor circuits such as nRF51422, nRF51822, nRF24AP2-1CH, nRF24AP2-8CH and nRF24LE1 (QFN-32 pins). The balun integrates a matching network and harmonics filter. IPD technology to get the most out of RF performance.
· 50 Ω (Ohm) Input
· 2.45GHz ISM matched Nordic Semiconductor chips with ultralow power transceivers
· Low profile: 595μm after reflow